
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | FOD8332 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.765.23000 | kr.765.23 |
| 10 | kr.763.56300 | kr.7,635.63 |
| Unit Price without VAT: | kr.765.23000 |
|---|---|
| Unit Price with VAT: | kr.956.53750 |


