Direct
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FJX2907ATF | |
|---|---|
DigiKey Part Number | FJX2907ATFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJX2907ATF |
Description | TRANS PNP 60V 0.6A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 325 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | FJX2907ATF Models |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 325 mW |
Part Status Obsolete | Frequency - Transition 200MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2907AWT1G | onsemi | 1.595.734 | MMBT2907AWT1GOSCT-ND | kr.1.01000 | Direct |
| BC856BWT1G | onsemi | 0 | BC856BWT1GOSCT-ND | kr.0.89000 | Similar |
| SBC856BWT1G | onsemi | 0 | SBC856BWT1GOSCT-ND | kr.1.08000 | Similar |
| MMST2907A-7-F | Diodes Incorporated | 260.581 | MMST2907A-FDICT-ND | kr.1.59000 | Direct |
| PMST2907A,115 | Nexperia USA Inc. | 18.142 | 1727-5224-1-ND | kr.1.01000 | Direct |





