FGH20N60SFDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 155
Unit Price: kr.23.52000
Datasheet

Similar


Infineon Technologies
In Stock: 773
Unit Price: kr.28.47000
Datasheet

Similar


STMicroelectronics
In Stock: 40
Unit Price: kr.25.99000
Datasheet

Similar


STMicroelectronics
In Stock: 101
Unit Price: kr.35.38000
Datasheet
IGBT Field Stop 600 V 40 A 165 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH20N60SFDTU

DigiKey Part Number
FGH20N60SFDTU-ND
Manufacturer
Manufacturer Product Number
FGH20N60SFDTU
Description
IGBT FIELD STOP 600V 40A TO247
Customer Reference
Detailed Description
IGBT Field Stop 600 V 40 A 165 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 20A
Power - Max
165 W
Switching Energy
370µJ (on), 160µJ (off)
Input Type
Standard
Gate Charge
65 nC
Td (on/off) @ 25°C
13ns/90ns
Test Condition
400V, 20A, 10Ohm, 15V
Reverse Recovery Time (trr)
34 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes