FFB3906 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 436
Unit Price: kr.1.29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.29499
Datasheet

Similar


Diodes Incorporated
In Stock: 83.248
Unit Price: kr.3.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 342.189
Unit Price: kr.1.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.179
Unit Price: kr.1.67000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 200MHz 300mW Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB3906

DigiKey Part Number
FFB3906TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FFB3906
Description
TRANS 2PNP 40V 200MA SC-88
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 200MHz 300mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
FFB3906 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
300mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes