
PMBT3906YS,115 | |
|---|---|
DigiKey Part Number | 1727-PMBT3906YS,115TR-ND - Tape & Reel (TR) 1727-PMBT3906YS,115CT-ND - Cut Tape (CT) 1727-PMBT3906YS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3906YS,115 |
Description | TRANS 2PNP 40V 200MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMBT3906YS,115 Models |
Category | Power - Max 350mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.04600 | kr.10.46 |
| 100 | kr.0.65180 | kr.65.18 |
| 500 | kr.0.47854 | kr.239.27 |
| 1.000 | kr.0.42237 | kr.422.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27053 | kr.811.59 |
| 6.000 | kr.0.24161 | kr.1,449.66 |
| 9.000 | kr.0.22685 | kr.2,041.65 |
| 15.000 | kr.0.21024 | kr.3,153.60 |
| 21.000 | kr.0.20040 | kr.4,208.40 |
| 30.000 | kr.0.19082 | kr.5,724.60 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |


