FDS8958 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 21.966
Unit Price: kr.5.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 881
Unit Price: kr.14.40000
Datasheet
Mosfet Array 30V 7A, 5A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 7A, 5A 2W Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS8958

DigiKey Part Number
FDS8958-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS8958
Description
MOSFET N/P-CH 30V 7A/5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 7A, 5A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7A, 5A
Rds On (Max) @ Id, Vgs
28mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
789pF @ 10V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable