MFR Recommended
Direct

FDPF12N50UT | |
|---|---|
DigiKey Part Number | FDPF12N50UT-ND |
Manufacturer | |
Manufacturer Product Number | FDPF12N50UT |
Description | MOSFET N-CH 500V 10A TO220F |
Customer Reference | |
Detailed Description | N-Channel 500 V 10A (Tc) 42W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDPF12N50UT Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1395 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 800mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF380N65FL1-F154 | onsemi | 938 | 488-FCPF380N65FL1-F154-ND | kr.26.18000 | MFR Recommended |
| TK11A45D(STA4,Q,M) | Toshiba Semiconductor and Storage | 38 | TK11A45D(STA4QM)-ND | kr.17.56000 | Direct |
| R5009ANX | Rohm Semiconductor | 480 | R5009ANX-ND | kr.13.31000 | Similar |




