
TK11A45D(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK11A45D(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK11A45D(STA4,Q,M) |
Description | MOSFET N-CH 450V 11A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 450 V 11A (Ta) 40W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.00000 | kr.16.00 |
| 50 | kr.7.99740 | kr.399.87 |
| 100 | kr.7.33820 | kr.733.82 |
| 500 | kr.5.70316 | kr.2,851.58 |
| 1.000 | kr.5.12243 | kr.5,122.43 |
| 2.000 | kr.4.87779 | kr.9,755.58 |
| 5.000 | kr.4.79200 | kr.23,960.00 |
| Unit Price without VAT: | kr.16.00000 |
|---|---|
| Unit Price with VAT: | kr.20.00000 |

