N-Channel 150 V 8A (Ta), 79A (Tc) 310W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 8A (Ta), 79A (Tc) 310W (Tc) Through Hole TO-220-3
Brushless DC Motor Control | Datasheet Preview

FDP2532

DigiKey Part Number
FDP2532-ND
Manufacturer
Manufacturer Product Number
FDP2532
Description
MOSFET N-CH 150V 8A/79A TO220-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 8A (Ta), 79A (Tc) 310W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 33A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
107 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5870 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.136
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.29.96000kr.29.96
50kr.15.47900kr.773.95
100kr.14.07910kr.1,407.91
500kr.11.62816kr.5,814.08
1.000kr.10.84108kr.10,841.08
2.000kr.10.76138kr.21,522.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.96000
Unit Price with VAT:kr.37.45000