Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) 14-DIP (0.300", 7.62mm), 11 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5082-7611

DigiKey Part Number
516-1187-5-ND
Manufacturer
Manufacturer Product Number
5082-7611
Description
DISPLAY 7-SEG 0.3" SGL RED 14DIP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) 14-DIP (0.300", 7.62mm), 11 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
0.8mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
14-DIP (0.300", 7.62mm), 11 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.220
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.28.28000kr.28.28
25kr.18.87800kr.471.95
100kr.16.53600kr.1,653.60
500kr.14.62626kr.7,313.13
1.000kr.14.00519kr.14,005.19
2.000kr.13.47976kr.26,959.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.28000
Unit Price with VAT:kr.35.35000