Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FDMC8321LDC | |
|---|---|
DigiKey Part Number | FDMC8321LDCTR-ND - Tape & Reel (TR) FDMC8321LDCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMC8321LDC |
Description | MOSFET N-CH 40V 27A DLCOOL33 |
Customer Reference | |
Detailed Description | N-Channel 40 V 27A (Ta), 108A (Tc) 2.9W (Ta), 56W (Tc) Surface Mount Dual Cool ™ 33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3965 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 56W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Dual Cool ™ 33 | |
Package / Case | ||
Base Product Number |








