


IPC100N04S5L2R6ATMA1 | |
|---|---|
DigiKey Part Number | IPC100N04S5L2R6ATMA1TR-ND - Tape & Reel (TR) IPC100N04S5L2R6ATMA1CT-ND - Cut Tape (CT) IPC100N04S5L2R6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC100N04S5L2R6ATMA1 |
Description | MOSFET N-CH 40V 100A 8TDSON-34 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 75W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IPC100N04S5L2R6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2925 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.7.22800 | kr.72.28 |
| 100 | kr.4.83490 | kr.483.49 |
| 500 | kr.3.81008 | kr.1,905.04 |
| 1.000 | kr.3.48028 | kr.3,480.28 |
| 2.000 | kr.3.20291 | kr.6,405.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.90281 | kr.14,514.05 |
| 10.000 | kr.2.71745 | kr.27,174.50 |
| 15.000 | kr.2.62305 | kr.39,345.75 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |



