FDMA7670 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2
Unit Price: kr.3.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 875
Unit Price: kr.4.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17
Unit Price: kr.4.18000
Datasheet
N-Channel 30 V 11A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 11A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA7670

DigiKey Part Number
FDMA7670TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMA7670
Description
MOSFET N-CH 30V 11A 6MICROFET
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1360 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-MicroFET (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13.000In Stock
Ships from Flip Electronics