FDD6688S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.193
Unit Price: kr.15.36000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 51.397
Unit Price: kr.10.62000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8.932
Unit Price: kr.4.99000
Datasheet

Similar


STMicroelectronics
In Stock: 7.490
Unit Price: kr.10.62000
Datasheet

Similar


STMicroelectronics
In Stock: 2.487
Unit Price: kr.10.05000
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

FDD6688S

DigiKey Part Number
FDD6688S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD6688S
Description
MOSFET N-CH 30V 88A D-PAK
Customer Reference
Detailed Description
N-Channel 30 V 88A (Ta) 69W (Ta) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD6688S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.1mOhm @ 18.5A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3290 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
69W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable