
AOD4132 | |
---|---|
DigiKey Part Number | 785-1217-2-ND - Tape & Reel (TR) 785-1217-1-ND - Cut Tape (CT) 785-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD4132 |
Description | MOSFET N-CH 30V 85A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 85A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.62000 | kr.10.62 |
10 | kr.6.72600 | kr.67.26 |
100 | kr.4.49600 | kr.449.60 |
500 | kr.3.54100 | kr.1,770.50 |
1.000 | kr.3.23373 | kr.3,233.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.59200 | kr.6,480.00 |
Unit Price without VAT: | kr.10.62000 |
---|---|
Unit Price with VAT: | kr.13.27500 |