FDC8884 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 20.299
Unit Price: kr.0.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.209
Unit Price: kr.0.48000
Datasheet

Similar


Vishay Siliconix
In Stock: 55.574
Unit Price: kr.0.56000
Datasheet

Similar


STMicroelectronics
In Stock: 3.573
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 94.596
Unit Price: kr.0.24097
Datasheet
N-Channel 30 V 6.5A (Ta), 8A (Tc) 1.6W (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 6.5A (Ta), 8A (Tc) 1.6W (Ta) Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC8884

DigiKey Part Number
FDC8884TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC8884
Description
MOSFET N-CH 30V 6.5/8A SUPERSOT6
Customer Reference
Detailed Description
N-Channel 30 V 6.5A (Ta), 8A (Tc) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC8884 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
465 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 55.290 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

55.290In Stock
Ships from Flip Electronics