
FDC8886 | |
|---|---|
DigiKey Part Number | 2156-FDC8886-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDC8886 |
Description | SMALL SIGNAL FIELD-EFFECT TRANSI |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Ta), 8A (Tc) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 465 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.072 | kr.1.80040 | kr.1,930.03 |
| Unit Price without VAT: | kr.1.80040 |
|---|---|
| Unit Price with VAT: | kr.2.25050 |

