



FDB2532 | |
|---|---|
DigiKey Part Number | FDB2532TR-ND - Tape & Reel (TR) FDB2532CT-ND - Cut Tape (CT) FDB2532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB2532 |
Description | MOSFET N-CH 150V 8A/79A D2PAK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 8A (Ta), 79A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5870 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 310W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 33A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTB35N15T4G | onsemi | 4.394 | 488-NTB35N15T4GTR-ND | kr.14.20157 | Similar |
| IRFS4115TRLPBF | Infineon Technologies | 1.283 | IRFS4115TRLPBFCT-ND | kr.28.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.88000 | kr.35.88 |
| 10 | kr.23.89500 | kr.238.95 |
| 100 | kr.17.08500 | kr.1,708.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.12.64633 | kr.10,117.06 |
| 1.600 | kr.12.52546 | kr.20,040.74 |
| Unit Price without VAT: | kr.35.88000 |
|---|---|
| Unit Price with VAT: | kr.44.85000 |

