MFR Recommended
Similar
Similar

FCA36N60NF | |
|---|---|
DigiKey Part Number | 488-FCA36N60NF-ND |
Manufacturer | |
Manufacturer Product Number | FCA36N60NF |
Description | MOSFET N-CH 600V 34.9A TO3PN |
Customer Reference | |
Detailed Description | N-Channel 600 V 34.9A (Tc) 312W (Tc) Through Hole TO-3PN |
Datasheet | Datasheet |
EDA/CAD Models | FCA36N60NF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 112 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4245 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PN | |
Package / Case | ||
Base Product Number |



