
TK31J60W5,S1VQ | |
|---|---|
DigiKey Part Number | TK31J60W5S1VQ-ND |
Manufacturer | |
Manufacturer Product Number | TK31J60W5,S1VQ |
Description | MOSFET N-CH 600V 30.8A TO3P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30.8A (Ta) 230W (Tc) Through Hole TO-3P(N) |
Datasheet | Datasheet |
EDA/CAD Models | TK31J60W5,S1VQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 88mOhm @ 15.4A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P(N) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.38000 | kr.64.38 |
| 25 | kr.39.11920 | kr.977.98 |
| 100 | kr.33.10780 | kr.3,310.78 |
| 500 | kr.30.88794 | kr.15,443.97 |
| Unit Price without VAT: | kr.64.38000 |
|---|---|
| Unit Price with VAT: | kr.80.47500 |

