FAN7527BN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.361
Unit Price: kr.9.09000
Datasheet

Similar


onsemi
In Stock: 2.298
Unit Price: kr.8.51000
Datasheet

Similar


onsemi
In Stock: 1.989
Unit Price: kr.4.19000
Datasheet

Similar


STMicroelectronics
In Stock: 2.736
Unit Price: kr.7.48000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.113
Unit Price: kr.7.87000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.189
Unit Price: kr.8.84000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 31.506
Unit Price: kr.7.87000
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7527BN

DigiKey Part Number
FAN7527BN-ND
Manufacturer
Manufacturer Product Number
FAN7527BN
Description
IC PFC CTRLR TRANSITION 8DIP
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
FAN7527BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Discontinuous (Transition)
Frequency - Switching
-
Current - Startup
60 µA
Voltage - Supply
11.5V ~ 30V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes