
UCC28050P | |
|---|---|
DigiKey Part Number | 296-13709-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28050P |
Description | IC PFC CTL TRANSITION 200KZ 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 200kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28050P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 200kHz | |
Current - Startup | 75 µA | |
Voltage - Supply | 15.4V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.61100 | kr.56.11 |
| 50 | kr.4.75380 | kr.237.69 |
| 100 | kr.4.48870 | kr.448.87 |
| 250 | kr.4.20900 | kr.1,052.25 |
| 500 | kr.4.04048 | kr.2,020.24 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |


