Buck Switching Regulator IC Positive Programmable 0.3V 1 Output 3A 12-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53730UC02X

DigiKey Part Number
488-FAN53730UC02XTR-ND - Tape & Reel (TR)
488-FAN53730UC02XCT-ND - Cut Tape (CT)
488-FAN53730UC02XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN53730UC02X
Description
IC REG BUCK PROG 3A 12WLCSP
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.3V 1 Output 3A 12-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-WLCSP (1.07x1.36)
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAN53730UC01Xonsemi939488-FAN53730UC01XCT-NDkr.4.88000Parametric Equivalent
In-Stock: 2.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.46200kr.34.62
25kr.3.10920kr.77.73
100kr.2.72240kr.272.24
250kr.2.53852kr.634.63
500kr.2.42772kr.1,213.86
1.000kr.2.33642kr.2,336.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.15890kr.6,476.70
6.000kr.2.10531kr.12,631.86
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000