
FAN53730UC01X | |
|---|---|
DigiKey Part Number | 488-FAN53730UC01XTR-ND - Tape & Reel (TR) 488-FAN53730UC01XCT-ND - Cut Tape (CT) 488-FAN53730UC01XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53730UC01X |
Description | IC REG BUCK PROG 3A 12WLCSP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.3V 1 Output 3A 12-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WLCSP (1.07x1.36) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN53730UC02X | onsemi | 2.173 | 488-FAN53730UC02XCT-ND | kr.4.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.46200 | kr.34.62 |
| 25 | kr.3.10920 | kr.77.73 |
| 100 | kr.2.72240 | kr.272.24 |
| 250 | kr.2.53852 | kr.634.63 |
| 500 | kr.2.42772 | kr.1,213.86 |
| 1.000 | kr.2.33642 | kr.2,336.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.15890 | kr.6,476.70 |
| 6.000 | kr.2.10531 | kr.12,631.86 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

