
FAN53526UC288X | |
|---|---|
DigiKey Part Number | 488-FAN53526UC288XTR-ND - Tape & Reel (TR) 488-FAN53526UC288XCT-ND - Cut Tape (CT) 488-FAN53526UC288XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53526UC288X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.39375V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-WLCSP (2.02x1.31) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN53526UC168X | onsemi | 3.000 | 488-FAN53526UC168XCT-ND | kr.3.16797 | Parametric Equivalent |
| FAN53526UC224X | onsemi | 3.000 | 488-FAN53526UC224XCT-ND | kr.16.60000 | Parametric Equivalent |
| FAN53526UC64X | onsemi | 3.000 | 488-FAN53526UC64XCT-ND | kr.2.88730 | Parametric Equivalent |
| FAN53526UC88X | onsemi | 3.000 | 488-FAN53526UC88XCT-ND | kr.3.44807 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.35000 | kr.6.35 |
| 10 | kr.4.54500 | kr.45.45 |
| 25 | kr.4.10000 | kr.102.50 |
| 100 | kr.3.60880 | kr.360.88 |
| 250 | kr.3.37448 | kr.843.62 |
| 500 | kr.3.23346 | kr.1,616.73 |
| 1.000 | kr.3.13834 | kr.3,138.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.88730 | kr.8,661.90 |
| 6.000 | kr.2.81915 | kr.16,914.90 |
| Unit Price without VAT: | kr.6.35000 |
|---|---|
| Unit Price with VAT: | kr.7.93750 |








