
FAN53526UC224X | |
|---|---|
DigiKey Part Number | 488-FAN53526UC224XTR-ND - Tape & Reel (TR) 488-FAN53526UC224XCT-ND - Cut Tape (CT) 488-FAN53526UC224XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53526UC224X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.39375V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-WLCSP (2.02x1.31) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.60000 | kr.16.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.59018 | kr.16,770.54 |
| Unit Price without VAT: | kr.16.60000 |
|---|---|
| Unit Price with VAT: | kr.20.75000 |

