Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FAN5350UCX | |
|---|---|
DigiKey Part Number | FAN5350UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5350UCX |
Description | IC REG BUCK 1.82V 600MA 5WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 5-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN5350UCX Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-WLCSP (0.96x1.33) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2108ACBZ-1.8-R7 | Analog Devices Inc. | 603 | ADP2108ACBZ-1.8-R7CT-ND | kr.15.98000 | Similar |
| LM3671TL-1.8/NOPB | Texas Instruments | 375 | LM3671TL-1.8/NOPBCT-ND | kr.11.54000 | Similar |
| LM3671TLX-1.8/NOPB | Texas Instruments | 2.427 | 296-LM3671TLX-1.8/NOPBCT-ND | kr.9.83000 | Similar |
| LM3673TL-1.8/NOPB | Texas Instruments | 2.470 | 296-LM3673TL-1.8/NOPBCT-ND | kr.10.08000 | Similar |
| LM3677TL-1.8/NOPB | Texas Instruments | 500 | LM3677TL-1.8/NOPBCT-ND | kr.7.20552 | Similar |




