Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 5-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3677TL-1.8/NOPB

DigiKey Part Number
LM3677TL-1.8/NOPBTR-ND - Tape & Reel (TR)
LM3677TL-1.8/NOPBCT-ND - Cut Tape (CT)
LM3677TL-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3677TL-1.8/NOPB
Description
IC REG BUCK 1.8V 600MA 5DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 5-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3677TL-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-30°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
5-DSBGA (1.41x1.08)
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.20552kr.1,801.38
Manufacturers Standard Package
Unit Price without VAT:kr.7.20552
Unit Price with VAT:kr.9.00690