FAN3121TMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 400
Unit Price: kr.13.05000
Datasheet

Similar


Texas Instruments
In Stock: 6.271
Unit Price: kr.9.97000
Datasheet

Similar


Texas Instruments
In Stock: 4.233
Unit Price: kr.11.51000
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: kr.13.05000
Datasheet

Similar


Texas Instruments
In Stock: 1.238
Unit Price: kr.9.97000
Datasheet
Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3121TMX

DigiKey Part Number
FAN3121TMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN3121TMX
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN3121TMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
10.6A, 11.4A
Input Type
Inverting
Rise / Fall Time (Typ)
23ns, 19ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30.000In Stock
Ships from Flip Electronics