Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27321DR

DigiKey Part Number
296-48798-2-ND - Tape & Reel (TR)
296-48798-1-ND - Cut Tape (CT)
296-48798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27321DR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC27321DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.1V, 2.7V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
9A, 9A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
20ns, 20ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
1
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.54000kr.11.54
10kr.8.49300kr.84.93
25kr.7.72280kr.193.07
100kr.6.87600kr.687.60
250kr.6.47256kr.1,618.14
500kr.6.22936kr.3,114.68
1.000kr.6.20802kr.6,208.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.81782kr.14,544.55
5.000kr.5.69044kr.28,452.20
7.500kr.5.62670kr.42,200.25
Manufacturers Standard Package
Unit Price without VAT:kr.11.54000
Unit Price with VAT:kr.14.42500