
SLESD5D5.0C | |
|---|---|
DigiKey Part Number | 5399-SLESD5D5.0CTR-ND - Tape & Reel (TR) 5399-SLESD5D5.0CCT-ND - Cut Tape (CT) 5399-SLESD5D5.0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLESD5D5.0C |
Description | 10V 5A@8/20US 5V 5.6V 50W@8/20US |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33500 | kr.3.35 |
| 100 | kr.0.20540 | kr.20.54 |
| 500 | kr.0.14712 | kr.73.56 |
| 1.000 | kr.0.12811 | kr.128.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.10373 | kr.311.19 |
| 6.000 | kr.0.09139 | kr.548.34 |
| 9.000 | kr.0.08508 | kr.765.72 |
| 15.000 | kr.0.07798 | kr.1,169.70 |
| 21.000 | kr.0.07376 | kr.1,548.96 |
| 30.000 | kr.0.06965 | kr.2,089.50 |
| 75.000 | kr.0.06063 | kr.4,547.25 |
| 150.000 | kr.0.05504 | kr.8,256.00 |
| 300.000 | kr.0.05034 | kr.15,102.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |










