
EGP20F | |
|---|---|
DigiKey Part Number | EGP20FTR-ND - Tape & Reel (TR) EGP20FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP20F |
Description | DIODE STANDARD 300V 2A DO15 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | EGP20F Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF5403-E3/54 | Vishay General Semiconductor - Diodes Division | 2.135 | 112-UF5403-E3/54CT-ND | kr.9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.40000 | kr.44.00 |
| 100 | kr.2.87390 | kr.287.39 |
| 500 | kr.2.21748 | kr.1,108.74 |
| 1.000 | kr.2.00598 | kr.2,005.98 |
| 2.000 | kr.1.82795 | kr.3,655.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.55387 | kr.6,215.48 |
| 8.000 | kr.1.43727 | kr.11,498.16 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

