


UF5403-E3/54 | |
|---|---|
DigiKey Part Number | 112-UF5403-E3/54TR-ND - Tape & Reel (TR) 112-UF5403-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF5403-E3/54 |
Description | DIODE STANDARD 300V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.5.96600 | kr.59.66 |
| 100 | kr.3.95360 | kr.395.36 |
| 500 | kr.3.08936 | kr.1,544.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.2.69228 | kr.3,769.19 |
| 2.800 | kr.2.47704 | kr.6,935.71 |
| 4.200 | kr.2.36736 | kr.9,942.91 |
| 7.000 | kr.2.24412 | kr.15,708.84 |
| 9.800 | kr.2.17117 | kr.21,277.47 |
| 14.000 | kr.2.10027 | kr.29,403.78 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

