DAP202U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.989
Unit Price: kr.0.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 404
Unit Price: kr.1.41000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.5.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.29499
Datasheet
Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAP202U

DigiKey Part Number
DAP202U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAP202U
Description
DIODE ARRAY GP 80V 100MA SC70-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
DAP202U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41.680 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

41.680In Stock
Ships from Rochester Electronics, LLC