CMSD2836 TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 404
Unit Price: kr.1.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.466
Unit Price: kr.1.59000
Datasheet
Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSD2836 TR PBFREE

DigiKey Part Number
1514-CMSD2836TRPBFREETR-ND - Tape & Reel (TR)
1514-CMSD2836TRPBFREECT-ND - Cut Tape (CT)
1514-CMSD2836TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSD2836 TR PBFREE
Description
DIODE ARRAY GP 75V 200MA SOT-323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.80900kr.28.09
100kr.1.79990kr.179.99
500kr.1.36450kr.682.25
1.000kr.1.22413kr.1,224.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.04551kr.3,136.53
6.000kr.0.95551kr.5,733.06
9.000kr.0.90965kr.8,186.85
15.000kr.0.85810kr.12,871.50
21.000kr.0.82758kr.17,379.18
30.000kr.0.79791kr.23,937.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000