CPH5541-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 451
Unit Price: kr.7.67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 989
Unit Price: kr.5.52000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 40V, 30V 700mA 540MHz 600mW Surface Mount 5-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH5541-TL-E

DigiKey Part Number
488-CPH5541-TL-ETR-ND - Tape & Reel (TR)
488-CPH5541-TL-ECT-ND - Cut Tape (CT)
488-CPH5541-TL-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPH5541-TL-E
Description
TRANS NPN/PNP 40V/30V 700MA 5CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 40V, 30V 700mA 540MHz 600mW Surface Mount 5-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP (Emitter Coupled)
Current - Collector (Ic) (Max)
700mA
Voltage - Collector Emitter Breakdown (Max)
40V, 30V
Vce Saturation (Max) @ Ib, Ic
190mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 50mA, 2V
Power - Max
600mW
Frequency - Transition
540MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable