Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 30V 1.5A 300MHz, 280MHz 1.25W Surface Mount TSMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSZ2TR

DigiKey Part Number
QSZ2TR-ND - Tape & Reel (TR)
QSZ2CT-ND - Cut Tape (CT)
QSZ2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSZ2TR
Description
TRANS NPN/PNP 30V 1.5A TSMT5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 30V 1.5A 300MHz, 280MHz 1.25W Surface Mount TSMT5
Datasheet
 Datasheet
EDA/CAD Models
QSZ2TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP (Emitter Coupled)
Current - Collector (Ic) (Max)
1.5A
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
350mV @ 50mA, 1A / 370mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 100mA, 2V
Power - Max
1.25W
Frequency - Transition
300MHz, 280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSMT5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.27000kr.5.27
10kr.3.28600kr.32.86
100kr.2.12320kr.212.32
500kr.1.62344kr.811.72
1.000kr.1.46231kr.1,462.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.25739kr.3,772.17
6.000kr.1.15418kr.6,925.08
9.000kr.1.10159kr.9,914.31
15.000kr.1.04249kr.15,637.35
21.000kr.1.00750kr.21,157.50
30.000kr.0.98058kr.29,417.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.27000
Unit Price with VAT:kr.6.58750