CNY173 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 40.126
Unit Price: kr.4.37000
Datasheet

Similar


LITEON
In Stock: 1.889
Unit Price: kr.3.04000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.1.43950
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 271
Unit Price: kr.3.87000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.868
Unit Price: kr.4.76000
Datasheet

Similar


LITEON
In Stock: 961
Unit Price: kr.3.04000
Datasheet

Similar


Broadcom Limited
In Stock: 12.211
Unit Price: kr.4.44000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.42949
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: kr.1.69424
Datasheet

Similar


LITEON
In Stock: 3.629
Unit Price: kr.3.04000
Datasheet

Similar


Broadcom Limited
In Stock: 17.863
Unit Price: kr.4.44000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.1.43950
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1.325
Unit Price: kr.3.87000
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY173

DigiKey Part Number
CNY173FS-ND
Manufacturer
Manufacturer Product Number
CNY173
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
2µs, 3µs
Rise / Fall Time (Typ)
1µs, 2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
100 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes