CNY17-3-060E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 9.517
Unit Price: kr.4.29000
Datasheet

Similar


LITEON
In Stock: 2.505
Unit Price: kr.2.69000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 165
Unit Price: kr.4.10000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 341
Unit Price: kr.3.52000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.868
Unit Price: kr.4.61000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 645
Unit Price: kr.4.10000
Datasheet

Similar


LITEON
In Stock: 3.291
Unit Price: kr.2.69000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.34911
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: kr.1.71027
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.2.48877
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1.107
Unit Price: kr.3.52000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.447
Unit Price: kr.4.61000
Datasheet

Similar


LITEON
In Stock: 2.695
Unit Price: kr.2.69000
Datasheet
516-6-DIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17-3-060E

DigiKey Part Number
CNY17-3-060E-ND
Manufacturer
Manufacturer Product Number
CNY17-3-060E
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 5µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
16.510kr.1.45312kr.23,991.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.45312
Unit Price with VAT:kr.1.81640