Similar
Similar

CAT5140ZI-50-GT3 | |
|---|---|
DigiKey Part Number | CAT5140ZI-50-GT3OSTR-ND - Tape & Reel (TR) CAT5140ZI-50-GT3OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT5140ZI-50-GT3 |
Description | IC DIG POT 50K 8-MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5140ZI-50-GT3 Models |
Category | Memory Type Non-Volatile |
Manufacturer onsemi | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±100ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-MSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 50k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL95810UIU8Z | Renesas Electronics Corporation | 1.065 | ISL95810UIU8Z-ND | kr.20.54000 | Similar |
| ISL95810UIU8Z-T | Renesas Electronics Corporation | 10.002 | ISL95810UIU8Z-TCT-ND | kr.20.54000 | Similar |


