
ISL95810UIU8Z | |
|---|---|
DigiKey Part Number | ISL95810UIU8Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL95810UIU8Z |
Description | IC DIG POT 50K 8-MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL95810UIU8Z Models |
Category | Interface I2C |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±45ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-MSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 50k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL95810UIU8Z-T | Renesas Electronics Corporation | 10.002 | ISL95810UIU8Z-TCT-ND | kr.20.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.77000 | kr.20.77 |
| 10 | kr.14.94800 | kr.149.48 |
| 80 | kr.12.25675 | kr.980.54 |
| 160 | kr.11.66900 | kr.1,867.04 |
| 320 | kr.11.18866 | kr.3,580.37 |
| 560 | kr.10.86518 | kr.6,084.50 |
| 1.040 | kr.10.56307 | kr.10,985.59 |
| 2.560 | kr.10.20920 | kr.26,135.55 |
| 5.040 | kr.9.99708 | kr.50,385.28 |
| Unit Price without VAT: | kr.20.77000 |
|---|---|
| Unit Price with VAT: | kr.25.96250 |

