LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 2A (Flash) 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT3224HV3-GT2

DigiKey Part Number
CAT3224HV3-GT2TR-ND - Tape & Reel (TR)
CAT3224HV3-GT2CT-ND - Cut Tape (CT)
CAT3224HV3-GT2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT3224HV3-GT2
Description
IC LED DRIVER RGLTR 2A 16TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 2A (Flash) 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT3224HV3-GT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
2A (Flash)
Frequency
800kHz
Dimming
-
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.76500kr.67.65
25kr.6.13200kr.153.30
100kr.5.43970kr.543.97
250kr.5.10904kr.1,277.26
500kr.4.90982kr.2,454.91
1.000kr.4.85010kr.4,850.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.47652kr.8,953.04
4.000kr.4.36864kr.17,474.56
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500