


NJW4616U2-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW4616U2-TE1TR-ND - Tape & Reel (TR) 2129-NJW4616U2-TE1CT-ND - Cut Tape (CT) 2129-NJW4616U2-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4616U2-TE1 |
Description | IC LED DRVR RGLTR PWM SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator PWM Dimming 300mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | NJW4616U2-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 300mA | |
Frequency | 200Hz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.65000 | kr.11.65 |
| 10 | kr.8.55000 | kr.85.50 |
| 25 | kr.7.78240 | kr.194.56 |
| 100 | kr.6.93440 | kr.693.44 |
| 250 | kr.6.53032 | kr.1,632.58 |
| 500 | kr.6.28646 | kr.3,143.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.08582 | kr.6,085.82 |
| 2.000 | kr.5.92071 | kr.11,841.42 |
| 3.000 | kr.5.83799 | kr.17,513.97 |
| 5.000 | kr.5.74637 | kr.28,731.85 |
| 7.000 | kr.5.69281 | kr.39,849.67 |
| 10.000 | kr.5.64132 | kr.56,413.20 |
| Unit Price without VAT: | kr.11.65000 |
|---|---|
| Unit Price with VAT: | kr.14.56250 |


