
CAT25512HU5E-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT25512HU5E-GT3TR-ND - Tape & Reel (TR) 488-CAT25512HU5E-GT3CT-ND - Cut Tape (CT) 488-CAT25512HU5E-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25512HU5E-GT3 |
Description | IC EEPROM 512KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 40 ns 8-UDFN (3x2) |
Datasheet | Datasheet |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 40 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (3x2) |
Memory Organization 64K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95512-DFMC6TG | STMicroelectronics | 23.264 | 497-15778-1-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.18000 | kr.7.18 |
| 10 | kr.6.70500 | kr.67.05 |
| 25 | kr.6.52280 | kr.163.07 |
| 50 | kr.6.38180 | kr.319.09 |
| 100 | kr.6.24010 | kr.624.01 |
| 250 | kr.6.05128 | kr.1,512.82 |
| 500 | kr.5.90836 | kr.2,954.18 |
| 1.000 | kr.5.76599 | kr.5,765.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.43405 | kr.13,302.15 |
| 6.000 | kr.4.32300 | kr.25,938.00 |
| Unit Price without VAT: | kr.7.18000 |
|---|---|
| Unit Price with VAT: | kr.8.97500 |


