
M95512-DFMC6TG | |
|---|---|
DigiKey Part Number | 497-15778-2-ND - Tape & Reel (TR) 497-15778-1-ND - Cut Tape (CT) 497-15778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-DFMC6TG |
Description | IC EEPROM 512KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95512-DFMC6TG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 16 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.08000 | kr.8.08 |
| 10 | kr.7.57700 | kr.75.77 |
| 25 | kr.7.36640 | kr.184.16 |
| 50 | kr.7.20740 | kr.360.37 |
| 100 | kr.7.04520 | kr.704.52 |
| 250 | kr.6.83128 | kr.1,707.82 |
| 500 | kr.6.66922 | kr.3,334.61 |
| 1.000 | kr.6.50794 | kr.6,507.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.13906 | kr.30,695.30 |
| 10.000 | kr.5.98390 | kr.59,839.00 |
| Unit Price without VAT: | kr.8.08000 |
|---|---|
| Unit Price with VAT: | kr.10.10000 |



