CAT25256YI-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 8.431
Unit Price: kr.6.37000
Datasheet

Similar


Microchip Technology
In Stock: 91
Unit Price: kr.11.19000
Datasheet

Similar


Microchip Technology
In Stock: 1.352
Unit Price: kr.10.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.53233
Datasheet

Similar


Microchip Technology
In Stock: 3.302
Unit Price: kr.11.19000
Datasheet

Similar


Microchip Technology
In Stock: 1.145
Unit Price: kr.10.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.16248
Datasheet

Similar


Microchip Technology
In Stock: 867
Unit Price: kr.11.51000
Datasheet

Similar


Microchip Technology
In Stock: 780
Unit Price: kr.5.92000
Datasheet

Similar


STMicroelectronics
In Stock: 3.024
Unit Price: kr.5.85000
Datasheet

Similar


STMicroelectronics
In Stock: 25.518
Unit Price: kr.11.45000
Datasheet

Similar


STMicroelectronics
In Stock: 16.256
Unit Price: kr.6.11000
Datasheet

Similar


STMicroelectronics
In Stock: 1.737
Unit Price: kr.4.89000
Datasheet

Similar


STMicroelectronics
In Stock: 7.672
Unit Price: kr.5.40000
Datasheet
EEPROM Memory IC 256Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25256YI-G

DigiKey Part Number
CAT25256YI-G-ND
Manufacturer
Manufacturer Product Number
CAT25256YI-G
Description
IC EEPROM 256KBIT SPI 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT25256YI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.716 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3.716In Stock
Ships from Flip Electronics