
M95256-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14451-2-ND - Tape & Reel (TR) 497-14451-1-ND - Cut Tape (CT) 497-14451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-DRDW3TP/K |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95256-DRDW3TP/K Models |
Category | Clock Frequency 5 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 32K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC256-E/ST | Microchip Technology | 3.045 | 25LC256-E/ST-ND | kr.11.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.10.67300 | kr.106.73 |
| 25 | kr.10.37400 | kr.259.35 |
| 50 | kr.10.14440 | kr.507.22 |
| 100 | kr.9.91370 | kr.991.37 |
| 250 | kr.9.60808 | kr.2,402.02 |
| 500 | kr.9.37758 | kr.4,688.79 |
| 1.000 | kr.9.14842 | kr.9,148.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.24258 | kr.28,970.32 |
| 8.000 | kr.7.05961 | kr.56,476.88 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |


