CAT25128XI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 339
Unit Price: kr.7.54000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.88481
Datasheet

Similar


Microchip Technology
In Stock: 300
Unit Price: kr.7.93000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.50000
Datasheet

Similar


Microchip Technology
In Stock: 213
Unit Price: kr.7.54000
Datasheet

Similar


Microchip Technology
In Stock: 1.141
Unit Price: kr.7.48000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.88488
Datasheet

Similar


Microchip Technology
In Stock: 9.629
Unit Price: kr.8.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.9.37305
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.29906
Datasheet

Similar


Microchip Technology
In Stock: 891
Unit Price: kr.8.18000
Datasheet

Similar


Microchip Technology
In Stock: 643
Unit Price: kr.4.56000
Datasheet

Similar


Microchip Technology
In Stock: 3.869
Unit Price: kr.4.82000
Datasheet

Similar


STMicroelectronics
In Stock: 5.415
Unit Price: kr.4.50000
Datasheet
EEPROM Memory IC 128Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25128XI

DigiKey Part Number
CAT25128XI-ND
Manufacturer
Manufacturer Product Number
CAT25128XI
Description
IC EEPROM 128KBIT SPI 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25128XI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.099 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.099In Stock
Ships from Rochester Electronics, LLC