EEPROM Memory IC 128Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC128T-I/SN

DigiKey Part Number
25LC128T-I/SNTR-ND - Tape & Reel (TR)
25LC128T-I/SNCT-ND - Cut Tape (CT)
25LC128T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC128T-I/SN
Description
IC EEPROM 128KBIT SPI 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC128T-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC128-I/SNMicrochip Technology1.02625LC128-I/SN-NDkr.7.56000Direct
25AA128-I/SNMicrochip Technology18.20625AA128-I/SN-NDkr.7.56000Similar
25AA128T-I/SNMicrochip Technology7.48925AA128T-I/SNCT-NDkr.8.27000Similar
25LC128-E/SNMicrochip Technology25025LC128-E/SN-NDkr.8.01000Similar
25LC128T-E/SNMicrochip Technology9.62925LC128T-E/SNCT-NDkr.8.72000Similar
In-Stock: 865
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.27000kr.8.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.7.53816kr.24,875.93
Manufacturers Standard Package
Unit Price without VAT:kr.8.27000
Unit Price with VAT:kr.10.33750