CAT24C256YI-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 11.849
Unit Price: kr.3.87000
Datasheet

Similar


Microchip Technology
In Stock: 86
Unit Price: kr.7.54000
Datasheet

Similar


Microchip Technology
In Stock: 823
Unit Price: kr.7.10000
Datasheet

Similar


Microchip Technology
In Stock: 2.135
Unit Price: kr.7.73000
Datasheet

Similar


Microchip Technology
In Stock: 811
Unit Price: kr.7.23000
Datasheet

Similar


Microchip Technology
In Stock: 1.296
Unit Price: kr.4.31000
Datasheet

Similar


Microchip Technology
In Stock: 1.968
Unit Price: kr.4.63000
Datasheet

Similar


Microchip Technology
In Stock: 2.010
Unit Price: kr.7.54000
Datasheet

Similar


Microchip Technology
In Stock: 1.341
Unit Price: kr.7.10000
Datasheet

Similar


Microchip Technology
In Stock: 2.390
Unit Price: kr.7.73000
Datasheet

Similar


Microchip Technology
In Stock: 325
Unit Price: kr.3.42000
Datasheet

Similar


Microchip Technology
In Stock: 6.774
Unit Price: kr.3.68000
Datasheet

Similar


Rohm Semiconductor
In Stock: 621
Unit Price: kr.4.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.821
Unit Price: kr.4.82000
Datasheet
EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C256YI-G

DigiKey Part Number
CAT24C256YI-GOS-ND
Manufacturer
Manufacturer Product Number
CAT24C256YI-G
Description
IC EEPROM 256KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT24C256YI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
500 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable